TRU COMPONENTS 1584736 Metal film resistor 39 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584736
EAN-13
4016139313467
Order Code
17-9624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

TRU COMPONENTS 1584736 offers a metal film resistor with a resistance of 39 ohms, designed with axial leads. The resistor, designated as TC-MF0W4FF390JKIT203, features an impedance characteristic that is suitable for precision circuits due to its 1% tolerance. With a power rating of 0.25 watts and conforming to the standard size of 0207, this component is optimised for applications where space efficiency is key. The resistor is ideal for use in signal processing, instrumentation, and communication devices, providing reliable performance in controlled environments. This component is supplied in quantities of 100 pieces, making it convenient for production line integration and prototyping.
Type Metal film resistor
Resistance 39Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot