TRU COMPONENTS 1584734 Metal film resistor 33 Ω Axial lead 0207 0.25 W 1% 100

MPN
1584734
EAN-13
4016139313443
Order Code
17-9622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

TRU COMPONENTS 1584734 describes a high-quality metal film resistor with a precise resistance of 33 ohms. This component is structured with axial leads in the 0207 package and supports a power rating of 0.25 watts with a tolerance of 1%, making it suitable for applications requiring robust reliability and stability. The design of metal film resistors like the TC-MF0W4FF330JKIT203 provides superior noise characteristics and thermal stability compared to carbon-based equivalents, which are advantageous in precision circuits. Common engineering applications include signal processing, audio devices, and instrumentation circuits where accuracy and consistency are paramount. The product is typically used in environments that require high precision and stability under varying electrical and thermal conditions.
Type Metal film resistor
Resistance 33Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot