TRU COMPONENTS 1584732 Metal film resistor 18 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584732
EAN-13
4016139313429
Order Code
17-9620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

TRU COMPONENTS 1584732 embodies a high-precision metal film resistor, featuring a resistance value of 18 ohms and an axial lead configuration. Designed with an accuracy of 1% tolerance and a power rating of 0.25 watts, this resistor, with the alternate code TC-MF0W4FF180JKIT203, suits applications where reliability and stability are paramount. The 0207 package type ensures compatibility within a wide range of electronic circuits, making it ideal for signal processing, telecommunications, and precision measurement systems. Engineered for consistency, these resistors are essential components in scenarios demanding precise impedance control across varied electronic applications.
Type Metal film resistor
Resistance 18Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot