TRU COMPONENTS 1584731 Metal film resistor 16 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584731
EAN-13
4016139313412
Order Code
17-9619
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

TRU COMPONENTS 1584731 is a precision-engineered metal film resistor, bearing the part number TC-MF0W4FF160JKIT203, which offers a nominal resistance of 16 ohms. This component features axial leads and adheres to the 0207 package size, designed to handle a power rating of 0.25 watts with a tolerance of 1%. Metal film resistors such as these are renowned for their stability and low noise characteristics, making them ideal for applications requiring high precision and reliability, such as audio equipment, measuring instruments, and various control systems. This product, comprising a set of 100 pieces, is well-suited for circuit designs needing consistent performance across a fleet of devices.
Type Metal film resistor
Resistance 16Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot