TRU COMPONENTS 1584730 Metal film resistor 15 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584730
EAN-13
4016139313405
Order Code
17-9618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

TRU COMPONENTS 1584730 is a metal film resistor featuring a resistance of 15 ohms with an axial lead configuration. It accommodates a power rating of 0.25 watts and has a tolerance of 1%, ensuring consistent performance in precision applications. This component is identified by the alternate description TC-MF0W4FF150JKIT203 and complies with the 0207 package type. With a batch of 100 pieces, these resistors are ideal for use in electronic circuits where stable resistance is essential, such as in audio and power supply applications or where reliable impedance control is critical for circuit integrity. The metal film construction provides excellent long-term stability and reliability, making it suitable for a variety of engineering and design purposes.
Type Metal film resistor
Resistance 15Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot