TRU COMPONENTS 1584710 Cermet Resistor 3.6KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584710 Cermet Resistor 3.6KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584710
EAN-13
2050004938128
Order Code
17-9611
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584710 is a high-precision cermet resistor, identified as a surface-mount device (SMD) in the 1206 package size. This resistor has a resistance value of 3.6 kO and is rated for a power dissipation of 0.25 watts with a tolerance of 5%. It exhibits a temperature coefficient of resistance of 100 ppm/°C, making it suitable for applications where thermal stability is crucial. The resistor is delivered in tape-cut form, designed for ease of use in automated assembly processes. Engineers commonly use this type of cermet resistor in precision circuits, signal conditioning, and applications requiring stable resistor performance under varying thermal conditions.
Type SMD
Resistance 3.6kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot