TRU COMPONENTS 1584707 Cermet Resistor 560Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584707 Cermet Resistor 560Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584707
EAN-13
2050004938098
Order Code
17-9610
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584707 is a cermet resistor designed as an SMD component in the 1206 package type, characterised by a resistance of 560 ohms. The resistor operates at a power rating of 0.25 watts and offers a tolerance of 5%, making it suitable for precision applications where stability is crucial. With a temperature coefficient of 100 ppm/°C, it provides reliable performance across a range of operating conditions. This component is ideal for use in various electronic applications, including circuit design and prototyping, where space-saving and consistent resistance values are required. As part of its construction, the cermet material ensures durability and performance longevity, essential for high-density electronic assemblies.
Type SMD
Resistance 560Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot