TRU COMPONENTS 1584701 Cermet Resistor 750Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584701 Cermet Resistor 750Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584701
EAN-13
2050004938036
Order Code
17-9606
View Full Product Range (100)

Discontinued


TruComponents 1584701, featuring the manufacturer's part number TC-1206S4J0751T5E203, is a cermet resistor designed with a resistance value of 750 ohms. This surface-mounted device (SMD) is housed in a 1206 package and carries a power rating of 0.25 watts with a tolerance of 5%. The component exhibits a temperature coefficient of resistance of 100 parts per million per degree Celsius, ensuring stable performance across temperature variations. Commonly utilised in circuit designs for electronic devices, this resistor is ideal for applications requiring precise resistance such as signal processing, instrumentation, and communication systems. Additionally, its packaging in a tape cut format supports conventional high-speed automated placement methods in modern assembly processes.
Type SMD
Resistance 750Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot