TRU COMPONENTS 1584699 Cermet Resistor 47Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1584699 Cermet Resistor 47Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1584699
EAN-13
2050004938012
Order Code
17-9604
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584699 is an SMD cermet resistor designed with a resistance value of 47 ohms and features a 1206 package size. This resistor is capable of handling a power rating of 0.25 watts and maintains a tolerance of 5%, which makes it suitable for applications that require moderate precision. Its temperature coefficient of 200 ppm/°C ensures stable performance across a range of temperatures, making it ideal for environments where thermal variation is a concern. The resistor is supplied in a tape cut format, facilitating easy integration into automated assembly processes. Commonly utilised in electronic circuit designs, these resistors are suitable for signal processing, precision analogue circuits, and general-purpose electronic applications.
Type SMD
Resistance 47Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot