TRU COMPONENTS 1584697 Cermet Resistor 200Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584697 Cermet Resistor 200Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584697
EAN-13
2050004937992
Order Code
17-9603
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584697 is a high-precision cermet resistor designed for surface mount applications, featuring a resistance value of 200 ohms. The resistor is encased in an SMD 1206 package, supporting a power rating of 0.25 watts and a tolerance of 5 per cent, ensuring reliable performance in a wide range of electronic circuits. Its temperature coefficient of 100 ppm/°C enables stability under varying thermal conditions, making it suitable for use in environments subject to temperature fluctuations. This component is typically used in precision instrumentation, telecommunications, and industrial electronics where consistent resistor performance is critical. The resistor is supplied as a single piece in tape cut format, facilitating integration into automated assembly processes.
Type SMD
Resistance 200Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot