TRU COMPONENTS 1584696 Cermet Resistor 160Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584696 Cermet Resistor 160Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584696
EAN-13
2050004937985
Order Code
17-9602
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584696 is a precision-engineered cermet resistor designed for surface-mount applications, conforming to the 1206 SMD footprint. Operating at a resistance value of 160 ohms, this component offers a power rating of 0.25 watts and maintains a tolerance of 5%, ensuring dependable performance in various electronic circuits. With a temperature coefficient of 100 ppm/°C, the resistor provides enhanced stability under varying thermal conditions. This resistor is particularly suited for applications involving signal processing, instrumentation, and precision analogue circuits, where reliability and compactness are crucial. It is supplied in tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 160Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot