TRU COMPONENTS 1584691 Cermet Resistor 1.3Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1584691 Cermet Resistor 1.3Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1584691
EAN-13
2050004937930
Order Code
17-9598
View Full Product Range (100)

Discontinued


TruComponents 1584691 is a high-performance cermet resistor designed for surface-mount applications, conforming to the 1206 package size specifications. This component offers a resistance value of 1.3 ohms with a power rating of 0.25 watts and a resistance tolerance of 5%. It is engineered for stable performance with a temperature coefficient of 200 ppm/°C, ensuring minimal drift over a range of working conditions. This resistor is particularly suited for precision applications in electronic circuits where consistent performance is critical, such as in signal processing, communications equipment, and power management systems. Its surface-mount design promotes compatibility with modern automated assembly processes, enhancing overall circuit design flexibility and efficiency.
Type SMD
Resistance 1.3Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot