TRU COMPONENTS 1584690 Cermet Resistor 2.4Ω SMD 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1584690 Cermet Resistor 2.4Ω SMD 1206 0.25 W 5% 400 PPM °C

MPN
1584690
EAN-13
2050004937923
Order Code
17-9597
View Full Product Range (100)

Discontinued


TruComponents 1584690 is a cermet resistor with a resistance value of 2.4 ohms, designed for use in surface-mount technology (SMD) applications. This resistor conforms to the 1206 package size, making it suitable for compact electronic assemblies. It features a power rating of 0.25 watts and a tolerance of 5 percent, ensuring reliable performance within specified limits. With a temperature coefficient of resistance (TCR) of 400 ppm/°C, it maintains stability across a range of temperatures. This resistor is commonly used in applications requiring precise resistance values, such as signal processing and impedance matching in various electronic circuits.
Type SMD
Resistance 2.4Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)


Trustpilot