TRU COMPONENTS 1584685 Resistor 1Ω SMD 1206 0.25W 5% 400PPM °C Tape Cut

TRU COMPONENTS 1584685 Resistor 1Ω SMD 1206 0.25W 5% 400PPM °C Tape Cut

MPN
1584685
EAN-13
2050004937879
Order Code
17-9593
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584685 is a high-precision cermet resistor designed for surface-mounted device applications, specified as a 1206 package with a resistance value of 1 O. This component is capable of handling a power rating of 0.25 watts with a tolerance of 5%, ensuring reliable performance across various circuits. It features a temperature coefficient of resistance of 400 parts per million per degree Celsius, making it suitable for environments where temperature stability is crucial. The TruComponents 1584685 is commonly used in electronic circuits such as voltage dividers, feedback circuits, and current sensing applications, where its robust tolerance and temperature stability provide enhanced durability and precision. The product is supplied in tape cut format, facilitating ease of use in automated assembly processes.
Type SMD
Resistance 1Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)


Trustpilot