TRU COMPONENTS 1584682 Cermet Resistor 3.9KΩ SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1584682 Cermet Resistor 3.9KΩ SMD 0805 0.125 W 5% Tape Cut

MPN
1584682
EAN-13
2050004937848
Order Code
17-9591
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584682 Cermet Resistor is designed as an SMD resistor in the 0805 package format. This resistor features a resistance value of 3.9 kO with a power rating of 0.125 W and a tolerance of 5%, making it suitable for use in a variety of electrical applications where precision and reliability are essential. Its temperature coefficient is rated at 100 ppm/°C, ensuring stability across a range of operating temperatures. The compact size and configuration of this SMD resistor are ideal for high-density circuit designs, frequently utilised in telecommunications equipment, consumer electronics, and industrial control systems. This component comes in a tape cut format, facilitating straightforward integration into existing PCB assembly processes.
Type SMD
Resistance 3.9kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot