TRU COMPONENTS 1584677 Cermet Resistor 22KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1584677 Cermet Resistor 22KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1584677
EAN-13
2050004937794
Order Code
17-9589
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584677 is a cermet resistor designed for surface-mount applications, specifically in the 0805 package size. This resistor features a resistance value of 22 kO and is suitable for power dissipation up to 0.125 watts. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, it offers reliable performance across various temperatures. This SMD resistor is typically employed in circuits requiring stable resistance values where space is a constraint, such as in compact power supplies, signal conditioning circuits, or precision measurement systems. Its consistent performance makes it a preferred choice for both consumer electronics and industrial applications requiring precision and reliability.
Type SMD
Resistance 22kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (5)


Trustpilot