TRU COMPONENTS 1584676 Cermet Resistor 16KΩ 0805 SMD 0.125 W 5 Percent 100 Pp

TRU COMPONENTS 1584676 Cermet Resistor 16KΩ 0805 SMD 0.125 W 5 Percent 100 Pp

MPN
1584676
EAN-13
2050004937787
Order Code
17-9588
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584676 is a cermet resistor featuring a resistance value of 16 kO and is designed as a surface-mount device in the 0805 package size. This resistor supports a power rating of 0.125 watts and offers a tolerance of 5 percent, making it suitable for applications requiring moderate precision. The temperature coefficient is rated at 100 ppm/°C, ensuring dependable performance over a range of operating temperatures. Commonly used in electronic circuitry, this component is ideal for applications such as signal processing, telecommunications, and other areas where space-saving components are essential. The resistor is supplied as a single unit in a tape cut format, facilitating efficient manual or automated assembly processes.
Type SMD
Resistance 16kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot