TRU COMPONENTS 1584673 Cermet Resistor 62KΩ SMD 0805 0.125 W 5%

TRU COMPONENTS 1584673 Cermet Resistor 62KΩ SMD 0805 0.125 W 5%

MPN
1584673
EAN-13
2050004937756
Order Code
17-9587
View Full Product Range (100)

Discontinued


TruComponents 1584673 is a cermet resistor designed for surface-mount use, conforming to the 0805 package size with a resistance value of 62 kO. This resistor operates at a power rating of 0.125 W and maintains a tolerance of 5%, with a temperature coefficient of 100 ppm/°C, ensuring stability across a range of operating conditions. It is well-suited for applications in precision circuits, such as those found in instrumentation and control systems, where stable resistance and compact size are essential. The TruComponents TC-0805S8J0623T5E203 is ideal for use in densely packed electronic assemblies, providing reliable performance and ease of integration in surface-mounted device assemblies. Featuring robust cermet technology, this resistor reliably supports various industrial and consumer electronics that demand precision and miniaturisation.
Type SMD
Resistance 62kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot