TRU COMPONENTS 1584671 Resistor 7.5KΩ SMD 0805 0.125 W 5% 100 PPM °C Tape Cut

TRU COMPONENTS 1584671 Resistor 7.5KΩ SMD 0805 0.125 W 5% 100 PPM °C Tape Cut

MPN
1584671
EAN-13
2050004937732
Order Code
17-9585
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584671 is a precision cermet resistor with a resistance value of 7.5 kO, packaged in a convenient 0805 surface-mount design (SMD) format. This component, characterised by its 0.125 W power rating and a tolerance of 5%, offers consistent performance with a temperature coefficient of 100 ppm/°C. The resistor is provided in a tape cut format for ease of integration into automated assembly processes and is ideally suited for use in applications requiring stable resistance under varying environmental conditions, such as in high-frequency communication devices, precision measurement instruments, and general electronic circuit designs where reliable signal control is crucial.
Type SMD
Resistance 7.5kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot