TRU COMPONENTS 1584670 Cermet Resistor 5.6KΩ SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1584670 Cermet Resistor 5.6KΩ SMD 0805 0.125W 5% 100PPM °C

MPN
1584670
EAN-13
2050004937725
Order Code
17-9584
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584670 is a high-quality surface-mount cermet resistor with a resistance of 5.6 kO, encapsulated in the compact 0805 package type. Designed to deliver reliable performance in electronic circuits, this resistor has a power rating of 0.125 watts and a tolerance of 5 percent, ensuring stability in various applications. A notable feature is its temperature coefficient of 100 ppm/°C, which helps maintain resistance stability across a range of operating temperatures. This resistor is particularly suited for use in precision electronic assemblies, such as telecommunications equipment, medical devices, and industrial control systems, where consistent electrical performance is essential. The TruComponents 1584670 is supplied in a tape-cut format, making it suitable for automated placement processes in surface-mount technology (SMT) production.
Type SMD
Resistance 5.6kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot