TRU COMPONENTS 1584667 Cermet Resistor 68KΩ SMD 0805 0.125 W 5% 100 PPM°C

TRU COMPONENTS 1584667 Cermet Resistor 68KΩ SMD 0805 0.125 W 5% 100 PPM°C

MPN
1584667
EAN-13
2050004937695
Order Code
17-9581
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584667 is a Cermet resistor designed for surface-mounted applications, with a resistance value of 68 kO. It features an 0805 package size and is capable of handling a power rating of 0.125 W. The resistor maintains a tolerance of 5% and exhibits a temperature coefficient of 100 ppm/°C, ensuring stability and precision in varying thermal conditions. This component is commonly utilised in electronic circuits where size constraints are critical and reliable performance is essential, such as in telecommunications equipment, consumer electronics, and automotive control systems. The TruComponents 1584667 cermet resistor is part of a tape cut delivery format, making it suitable for automated assembly processes.
Type SMD
Resistance 68kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot