TRU COMPONENTS 1584666 Cermet Resistor SMD 33KΩ 0.125W 5% 100PPM °C 0805

TRU COMPONENTS 1584666 Cermet Resistor SMD 33KΩ 0.125W 5% 100PPM °C 0805

MPN
1584666
EAN-13
2050004937688
Order Code
17-9580
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584666 is a precision cermet resistor, specifically designed for SMD mounting in the 0805 package size. The resistor features a resistance value of 33 kO and is capable of handling a power rating of 0.125 watts. It offers a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it suitable for applications that require stability across temperature changes. The tape cut form facilitates easy integration in automated assembly processes. This resistor is commonly used in electronic circuit designs that demand precise current control and voltage regulation, providing reliable performance in both consumer electronics and industrial equipment.
Type SMD
Resistance 33kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot