TRU COMPONENTS 1584662 Cermet Resistor 1.8 M SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1584662 Cermet Resistor 1.8 M SMD 0805 0.125W 5% 100PPM °C

MPN
1584662
EAN-13
2050004937640
Order Code
17-9577
View Full Product Range (100)

Discontinued


TruComponents 1584662 is a precision-engineered cermet resistor designed for surface-mount technology, conforming to the 0805 package size. It offers a resistance value of 1.8 MO with a power rating of 0.125 watts, maintaining a tolerance of 5% and a temperature coefficient of resistance of 100 ppm/°C. This resistor is suitable for applications where stable performance over temperature variations is crucial, such as in high-precision analogue circuits and signal processing devices. Its compact size makes it ideal for densely populated circuit boards in telecommunications and industrial electronics, where reliability and space efficiency are paramount.
Type SMD
Resistance 1.8mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot