TRU COMPONENTS 1584661 Cermet Resistor 39Ω SMD 0805 0.125 W 5% 1Pc Tape Cut

TRU COMPONENTS 1584661 Cermet Resistor 39Ω SMD 0805 0.125 W 5% 1Pc Tape Cut

MPN
1584661
EAN-13
2050004937633
Order Code
17-9576
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584661 is a precision-engineered cermet resistor designed for surface-mount technology (SMT) applications. This component is an 0805 size SMD resistor with a resistance of 39 ohms, power rating of 0.125 watts, and a tolerance of 5 per cent, exhibiting a temperature coefficient of 200 ppm/°C. Fabricated for high-reliability circuits, it is suited to applications in precision instrumentation, telecommunication devices, and automotive electronics, where stable performance under varying environmental conditions is essential. The resistor is supplied individually, cut from tape, ensuring it is ready for automated pick-and-place assembly in both prototype and production environments.
Type SMD
Resistance 39Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot