TRU COMPONENTS 1584660 Cermet Resistor 430Ω SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1584660 Cermet Resistor 430Ω SMD 0805 0.125W 5% 100PPM °C

MPN
1584660
EAN-13
2050004937626
Order Code
17-9575
View Full Product Range (100)

Discontinued


TruComponents 1584660 is a high-precision cermet resistor designed for surface mount applications, featuring an 0805 package size. This resistor offers a nominal resistance of 430 ohms with a power rating of 0.125 watts and a tolerance of 5%, making it suitable for a variety of circuit design applications where consistent performance is required. It exhibits a temperature coefficient of 100 ppm/°C, ensuring stable operation across a range of environmental conditions. The resistor is commonly utilised in the manufacture of electronic devices where space constraints demand compact, reliable components. Its applications include use in signal processing equipment, telecommunications devices, and other electronic systems requiring precise resistance values.
Type SMD
Resistance 430Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot