TRU COMPONENTS 1584659 Cermet Resistor 300Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1584659 Cermet Resistor 300Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1584659
EAN-13
2050004937619
Order Code
17-9574
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584659 is an SMD cermet resistor designed to provide reliable performance in demanding electronic circuits. This component, also known by the designation TC-0805S8J0301T5E203, is manufactured in an 0805 package and offers a resistance of 300 ohms with a power rating of 0.125 watts. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, it ensures consistent resistance values across variable temperatures, making it suitable for precision applications. Typically used in automated assembly production lines, the resistor is ideal for integration in consumer electronics, industrial equipment, and communication devices, where space is limited, and component reliability is critical. The resistor is supplied as a single piece in a tape-cut format, facilitating easy handling during assembly.
Type SMD
Resistance 300Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot