TRU COMPONENTS 1584658 Cermet Resistor 180Ω SMD 0805 0.125 W 5 Percent

TRU COMPONENTS 1584658 Cermet Resistor 180Ω SMD 0805 0.125 W 5 Percent

MPN
1584658
EAN-13
2050004937602
Order Code
17-9573
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584658 is a high-precision cermet resistor specifically designed for 0603 surface-mount technology applications, offering a resistance of 180 ohms. This component is an SMD 0805 package with a power rating of 0.125 watts and features a tolerance of 5 per cent, supported by a temperature coefficient of 100 ppm/°C. These characteristics make it suitable for precision circuits where stability and reliability are crucial, such as in communication devices, automotive electronics, and industrial instrumentation. The TruComponents TC-0805S8J0181T5E203 Cermet resistor effectively manages thermal conditions, ensuring consistent performance across a range of operating environments. Its compact design allows for high-density circuit board layouts, enabling sophisticated development in modern electronic devices.
Type SMD
Resistance 180Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot