TRU COMPONENTS 1584656 Cermet Resistor 470Ω SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1584656 Cermet Resistor 470Ω SMD 0805 0.125 W 5% Tape Cut

MPN
1584656
EAN-13
2050004937589
Order Code
17-9571
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584656 is a cermet resistor designed for surface-mount device applications, specifically falling under the 0805 package type. This component offers a resistance value of 470 ohms, with a power rating of 0.125 watts and a tolerance of 5%. It is engineered with a temperature coefficient of 100 ppm/°C, ensuring performance stability across a range of temperatures. Typically used in electronic circuits requiring reliable passive elements, such as signal processing and control systems, the resistor is provided in a tape cut format for ease of automated assembly processes. The compact SMD design makes it particularly suitable for high-density circuit boards where space efficiency is crucial.
Type SMD
Resistance 470Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (3)


Trustpilot