TRU COMPONENTS 1584654 Cermet Resistor 47Ω SMD 0805 0.125W 5% 1Pc Tape Cut

TRU COMPONENTS 1584654 Cermet Resistor 47Ω SMD 0805 0.125W 5% 1Pc Tape Cut

MPN
1584654
EAN-13
2050004937565
Order Code
17-9569
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584654 is a cermet resistor specified for surface-mount applications, featuring a resistance value of 47 ohms. This component, suitable for 0805 SMD configurations, supports a power rating of 0.125 watts and offers a tolerance of 5%, ensuring reliable performance under specified conditions. The cermet construction enhances stability, while the temperature coefficient of 200 ppm/°C underscores its reliability across varied thermal conditions. It is commonly used in applications requiring precise voltage division, current limiting, and signal conditioning within compact electronic assemblies, particularly where space constraints necessitate the use of surface-mount technology. This resistor is provided in tape-cut format, facilitating efficient integration into automated assembly processes.
Type SMD
Resistance 47Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot