TRU COMPONENTS 1584651 Cermet Resistor 24Ω SMD 0805 0.125 W 5% 1Pc Tape Cut

TRU COMPONENTS 1584651 Cermet Resistor 24Ω SMD 0805 0.125 W 5% 1Pc Tape Cut

MPN
1584651
EAN-13
2050004937534
Order Code
17-9567
View Full Product Range (100)

Discontinued


TruComponents 1584651 is a precision cermet resistor designed for surface-mount applications, identified by the type 0805 package definition. This component features a resistance of 24 ohms with a power rating of 0.125 watts, and a tolerance of 5%, rated for up to 200 parts per million per degree Celsius temperature coefficient. The resistor is supplied in a single unit tape cut, ensuring ease of integration into electronic circuits where space is a premium. Suitable for use in a wide range of electronic devices, this cermet resistor is ideal for both signal processing and power management applications in various industrial and consumer electronics. Its reliability and compact design make it an efficient choice for engineers seeking to optimise circuit performance.
Type SMD
Resistance 24Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot