TRU COMPONENTS 1584649 SMD Cermet Resistor 10Ω 0805 0.125 W 5% 400 PPM °C

TRU COMPONENTS 1584649 SMD Cermet Resistor 10Ω 0805 0.125 W 5% 400 PPM °C

MPN
1584649
EAN-13
2050004937510
Order Code
17-9565
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584649 is a cermet resistor that features a resistance of 10 ohms, enclosed in an 0805 surface-mount device (SMD) package. With a power rating of 0.125 watts and a tolerance of 5%, this resistor is designed for precision electronic applications, further characterised by a temperature coefficient of 400 parts per million per degree Celsius. Its construction utilises cermet material, offering high stability and reliability, making it suitable for high-frequency circuits and precision instrumentation. Common engineering applications include its use in telecommunications equipment, consumer electronics, and automotive circuitries where compact and robust resistive components are essential. The component is available in tape cut format, facilitating ease of handling during automated or manual assembly in printed circuit board manufacturing.
Type SMD
Resistance 10Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (1)


Trustpilot