TRU COMPONENTS 1584646 Cermet Resistor 4.3Ω SMD 0805 0.125 W 5% 400 PPM °C

TRU COMPONENTS 1584646 Cermet Resistor 4.3Ω SMD 0805 0.125 W 5% 400 PPM °C

MPN
1584646
EAN-13
2050004937480
Order Code
17-9562
View Full Product Range (100)

Discontinued


TruComponents 1584646 represents a high-quality cermet resistor designed for precision applications. This surface-mount device (SMD) in the 0805 package offers a resistance value of 4.3 ohms with a tolerance of 5%, making it suitable for circuits where controlled impedance is critical. Its power rating of 0.125 watts ensures reliable performance under standard conditions, while its temperature coefficient of 400 ppm/°C provides stability across varying thermal environments. This component is well-suited for use in precision instrumentation, telecommunication systems, and audio equipment where accuracy and stability are paramount. The product is offered in tape cut format, ideal for automated assembly processes.
Type SMD
Resistance 4.3Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot