TRU COMPONENTS 1584593 Cermet Resistor 33KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1584593 Cermet Resistor 33KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1584593
EAN-13
2050004936964
Order Code
17-9559
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584593 is a high-precision cermet resistor designed for surface mounting, conforming to the 1206 industry standard. This component offers a resistance of 33 kO with a power rating of 0.5 watts and a tolerance of 5%. It features a temperature coefficient of 100 parts per million per degree Celsius, ensuring stability under varying thermal conditions. Utilised in numerous electronic applications, cermet resistors like this model are ideal for situations requiring low current noise and precision, such as in signal processing modules and precision amplifiers. The resistor is delivered in tape cut format, suitable for automated placement technologies.
Type SMD
Resistance 33kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot