TRU COMPONENTS 1584592 Cermet Resistor 27KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1584592 Cermet Resistor 27KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1584592
EAN-13
2050004936957
Order Code
17-9558
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584592 is a cermet resistor designed for surface mount applications, specifically in the 1206 package. With a resistance value of 27 kO, this resistor can handle a power rating of 0.5 W and has a tolerance of 5%, making it suitable for applications where moderate precision is required. The component exhibits a temperature coefficient of resistance of 100 ppm/°C, ensuring dependable performance across a range of temperatures. Typically employed in electronic circuits for signal processing, filtering, and voltage division, this resistor is ideal for high-density circuit boards where space is at a premium. Furthermore, the SMD configuration allows for automated mounting, enhancing production efficiency in industrial and consumer electronics.
Type SMD
Resistance 27kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot