TRU COMPONENTS 1584589 Cermet Resistor 270Ω SMD 1206 0.5W 5% 100PPM °C

TRU COMPONENTS 1584589 Cermet Resistor 270Ω SMD 1206 0.5W 5% 100PPM °C

MPN
1584589
EAN-13
2050004936926
Order Code
17-9556
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584589 is a cermet resistor designed with a resistance of 270 O and configured for surface-mount applications, specifically within the 1206 SMD package. This resistor is rated for a power dissipation of 0.5 watts and exhibits a tolerance of 5% along with a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring precise resistance stability over temperature variations. Engineered for high-performance circuits, this component is frequently used in precision electronic devices, including amplifiers, measurement equipment, and instrumentation where compact size and reliable performance are critical. Its robust design and construction cater to demanding environments, while the tape cut packaging facilitates easy integration into automated assembly processes.
Type SMD
Resistance 270Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot