TRU COMPONENTS 1584588 Cermet Resistor 18 Ohm SMD 1206 0.5W 5 Percent 100PPM C

MPN
1584588
EAN-13
2050004936919
Order Code
17-9555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
600+ £0.0070
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,230 in stock

TruComponents 1584588 is a Cermet resistor with an 18 ohm resistance, suited for surface mounting on electronic circuit boards in a 1206 package. This component delivers a power rating of 0.5 watts with a tolerance of 5 percent, ensuring reliable performance in various electronic applications. It exhibits a temperature coefficient of 100 ppm/°C, making it suitable for use in applications where temperature changes occur, as stability in such conditions is critical. Commonly used in consumer electronics, automotive systems, and industrial equipment, this resistor is provided in a tape cut format which facilitates easy assembly in manufacturing processes. The TruComponents 1584588 is a robust choice for engineers seeking dependable performance in compact circuits.
Type SMD
Resistance 18Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot