TRU COMPONENTS 1584585 Cermet Resistor 27KΩ SMD 1206 0.5W 1% 100PPM °C 1Pc

TRU COMPONENTS 1584585 Cermet Resistor 27KΩ SMD 1206 0.5W 1% 100PPM °C 1Pc

MPN
1584585
EAN-13
2050004936889
Order Code
17-9553
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584585 is a cermet resistor designed for surface-mount applications, specifically in the 1206 package. It offers a resistance value of 27 kO with a power rating of 0.5 W and features a tolerance of 1%, making it suitable for precision applications. The temperature coefficient of resistance is 100 ppm/°C, providing reliable performance across varying temperatures. This SMD resistor is commonly used in electronic circuits requiring stable resistance under thermal flux, such as in communication devices, automotive electronics, and industrial instrumentation. The resistor is supplied as a single unit on a tape cut, simplifying integration for engineers during assembly and prototyping phases.
Type SMD
Resistance 27kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot