TRU COMPONENTS 1584583 Cermet Resistor 1.5KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584583
EAN-13
2050004936865
Order Code
17-9551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
400+ £0.0103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,240 in stock

TruComponents 1584583 is a high-precision cermet resistor designed for surface mount technology applications, featuring a resistance of 1.5 kO in a 1206 package size. This resistor offers a power rating of 0.5 watts, with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stable performance under varying thermal conditions. Its cermet composition ensures excellent resistance to temperature changes and minimal drift over time. Commonly used in advanced electronic circuits, such as precision instrumentation and control systems, the resistor's robust specifications make it highly reliable in both consumer electronics and industrial equipment. Delivered in tape cut format, it is ideal for automated assembly processes, ensuring efficient integration into modern manufacturing lines.
Type SMD
Resistance 1.5kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot