TRU COMPONENTS 1584580 Cermet Resistor 10Ω SMD 1206 0.5 W 1 % 200 PPM °C

TRU COMPONENTS 1584580 Cermet Resistor 10Ω SMD 1206 0.5 W 1 % 200 PPM °C

MPN
1584580
EAN-13
2050004936834
Order Code
17-9549
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584580 is a cermet resistor offering a resistance value of 10 O and designed for surface mount applications in the 1206 form factor. This resistor is rated for a power dissipation of 0.5 W and maintains a tolerance of 1%, with a temperature coefficient of resistance at 200 ppm/°C, making it suitable for applications where precision and reliability under varying thermal conditions are crucial. Typical uses include signal processing, filtering, and voltage regulation in compact electronic assemblies such as telecommunications equipment and consumer electronics. It is supplied in a tape-cut format for ease of integration into automated pick-and-place assembly systems, aligning with standard industrial practices for SMD components.
Type SMD
Resistance 10Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%

Trustpilot