TRU COMPONENTS 1584573 Cermet Resistor 47Ω 0805 0.33 W 5% 100 PPM °C Tape Cut

TRU COMPONENTS 1584573 Cermet Resistor 47Ω 0805 0.33 W 5% 100 PPM °C Tape Cut

MPN
1584573
EAN-13
2050004936766
Order Code
17-9545
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584573 offers a high-precision cermet resistor suitable for various electronic applications. This 47 O resistor is designed in the 0805 surface-mount device (SMD) package, providing a compact form factor for space-constrained PCB designs. With a power rating of 0.33 W and a tolerance of 5%, it ensures reliability and consistency in performance. The temperature coefficient of 100 ppm/°C highlights its stability across a range of temperatures, making it ideal for precision circuits where temperature variations can affect performance. Its implementation is typically seen in precision instrumentation, audio equipment, and other areas requiring dependable, miniature resistive components. The resistor is supplied as a single unit tape cut, facilitating ease of integration into existing manufacturing processes.
Type SMD
Resistance 47Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot