TRU COMPONENTS 1584569 Cermet Resistor 56KΩ SMD 0805 0.33 W 1% 1Pc Tape Cut

TRU COMPONENTS 1584569 Cermet Resistor 56KΩ SMD 0805 0.33 W 1% 1Pc Tape Cut

MPN
1584569
EAN-13
2050004936728
Order Code
17-9543
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584569, TC-HP05W3F5602T5E203, is a high-precision cermet resistor designed for surface mount applications, characterised by its 56 kO resistance. This component is encapsulated in an 0805 package and is capable of handling a power rating of 0.33 watts, with a notable tolerance of 1%, making it ideal for circuits requiring high accuracy and stability. The resistor exhibits a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying temperatures. Typically utilised in precision electronic devices, this resistor is essential in filtering, voltage division, and signal processing applications. Delivered in tape cut form for rapid integration into automated assembly processes, this SMD resistor is well-suited for integration into compact and high-density circuit designs.
Type SMD
Resistance 56kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot