TRU COMPONENTS 1584566 Cermet Resistor 2.2KΩ SMD 0805 0.33 W 1% 100PPM °C

MPN
1584566
EAN-13
2050004936698
Order Code
17-9541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
600+ £0.0069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,153 in stock

TruComponents 1584566 is a cermet resistor with a resistance value of 2.2 kO, designed for surface-mount applications in a compact 0805 package. This component supports precise electronic designs with a 1% tolerance, contributing to high accuracy in circuit performance. It can handle a power rating of up to 0.33 watts and possesses a temperature coefficient of 100 ppm/°C, ensuring reliable operation across varying thermal conditions. Such features make it ideal for use in precision instrumentation, communication devices, and digital electronics, where stability, size, and performance are critical. This resistor is provided as a single unit in tape-cut form, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 2.2kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot