TRU COMPONENTS 1584565 Cermet Resistor 680Ω 0805 SMD 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1584565 Cermet Resistor 680Ω 0805 SMD 0.33 W 1% 100 PPM °C

MPN
1584565
EAN-13
2050004936681
Order Code
17-9540
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584565 is a precision Cermet resistor featuring a resistance value of 680 ohms in an 0805 surface-mount device (SMD) package. This component is designed to handle a power rating of 0.33 watts, with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring high stability and reliability under varying environmental conditions. It is commonly used in precision electronic circuits, including filters, amplifiers, and in applications where a stable resistor with tight tolerance is essential, such as in communication devices and instrumentation. The component's size, marking it as belonging to the 0805 metric, ensures it is well suited for use in compact and densely packed printed circuit boards. The resistor is supplied in tape cut form, facilitating its integration into automated manufacturing processes.
Type SMD
Resistance 680Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)


Trustpilot