TRU COMPONENTS 1584559 Cermet resistor 33 kOhm SMD 0603 0.2W 5% 100ppm/C

TRU COMPONENTS 1584559 Cermet resistor 33 kOhm SMD 0603 0.2W 5% 100ppm/C

MPN
1584559
EAN-13
2050004936636
Order Code
17-9538
Country of Origin
China

Discontinued


TruComponents 1584559 is a highly reliable cermet resistor designed for surface mount applications, featuring a resistance value of 33 kO. This SMD resistor comes in an 0603 package, capable of handling power ratings up to 0.2 W. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, it offers stability and precision for various circuit designs. The resistor's specifications make it suitable for use in precision electronics, where compact size and consistent performance under varying temperatures are crucial. Due to its construction and specifications, it finds typical applications in telecommunications equipment, medical devices, and consumer electronics where space-saving and efficiency are important.
Type SMD
Resistance 33kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot