TRU COMPONENTS 1584557 Cermet resistor 15kΩ SMD 0603 0.2W 5% 100ppm/°C

TRU COMPONENTS 1584557 Cermet resistor 15kΩ SMD 0603 0.2W 5% 100ppm/°C

MPN
1584557
EAN-13
2050004936612
Order Code
17-9536
Country of Origin
China

Discontinued


TruComponents 1584557 is a high-precision cermet resistor designed to deliver reliable performance in demanding electronic applications. This surface-mount device (SMD), built in a 0603 package, offers a resistance value of 15 kO and is capable of handling a power rating of up to 0.2 watts. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, the resistor maintains stability across varying conditions, making it suitable for precision circuit designs. Commonly used in signal processing, telecommunications, and instrumentation, this resistor ensures dependable functionality where space is constrained. Its consistent performance characteristics make the TruComponents 1584557 ideal for integration within compact and high-density electronic assemblies.
Type SMD
Resistance 15kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot