TRU COMPONENTS 1584544 Cermet resistor 18 Ω SMD 0603 0.2 W 1% Tape cut

TRU COMPONENTS 1584544 Cermet resistor 18 Ω SMD 0603 0.2 W 1% Tape cut

MPN
1584544
EAN-13
2050004936483
Order Code
17-9530
Country of Origin
China

Discontinued


TruComponents 1584544 is a cermet resistor featuring a resistance of 18 ohms and is designed for surface-mount applications in the 0603 package size. This component is rated for a power dissipation of 0.2 watts with a tolerance of 1%, making it suitable for precise resistance requirements in electronic circuits. With a temperature coefficient of 100 ppm/°C, this resistor offers stable performance across varying temperatures, ideal for implementations where thermal fluctuations might pose a concern. Given its compact size and reliable performance, the resistor is well-suited for use in high-density circuit layouts, including consumer electronics, telecommunications, and automotive systems. This particular version comes in tape cut form, facilitating efficient manual or automated placement during manufacturing processes.
Type SMD
Resistance 18Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot