TRU COMPONENTS 1584543 resistor high power 47 Ω 5 W axial lead wirewound

MPN
1584543
EAN-13
2050004936476
Order Code
17-9529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,532 in stock

TruComponents 1584543 resistor is a high-power, axial lead wirewound resistor with a resistance of 47 ohms and a power rating of 5 watts. This component is designed for applications that require precision and reliability in high-power circuits, offering a tolerance of 5 percent. The wirewound construction ensures excellent thermal stability and the ability to handle high pulse loads, making it suitable for industrial control circuits, power supplies, and motor control applications. Its robust design is ideal for dissipating heat efficiently, contributing to the component's longevity and performance under demanding conditions. This resistor is commonly used where durability and consistent performance are critical.
Type High power resistor
Resistance 47Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot