TRU COMPONENTS 1584536 High power resistor 0.33 Ω Axial lead 5 W 5%

TRU COMPONENTS 1584536 High power resistor 0.33 Ω Axial lead 5 W 5%

MPN
1584536
EAN-13
2050004936407
Order Code
17-9526
Country of Origin
China
View Full Product Range (54)

Discontinued


TruComponents 1584536 is a high power resistor with a resistance of 0.33 ohms and is rated for 5 watts of power dissipation, with a tolerance of 5 percent. It features an axial lead configuration, making it suitable for through-hole mounting in electronic circuits. This resistor is designed for applications requiring efficient heat dissipation and reliable performance under high current loads, such as power supplies, motor controllers, and other demanding electrical systems. The robust design of this component ensures it can withstand significant electrical stresses, making it ideal for use in both industrial and consumer electronics where precision and durability are critical.
Type High power resistor
Resistance 0.33Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Trustpilot