TRU COMPONENTS 1584535 metal film resistor 18 kΩ axial lead 1 W 5%

MPN
1584535
EAN-13
2050004936391
Order Code
17-9525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,177 in stock

TRU COMPONENTS 1584535 is a metal film resistor with an impedance of 18 kO, designed to feature axial leads. This component, designated as TC-MOR01SJ0183A10203, supports a power rating of 1 watt and maintains a tolerance of 5%, offering reliable performance for a range of applications. Its construction with metal film technology ensures enhanced stability and precision, reducing errors due to temperature fluctuations and ageing. Typically utilised in electronic circuits requiring precise resistance specifications, such as in precision amplifiers, voltage regulators, and instrumentation, this resistor is well-suited for both professional and educational engineering environments. The 02050004936391 identifier further categorises this component within the broader scope of TRU COMPONENTS' resistor offerings.
Type Metal film resistor
Resistance 18kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot