TRU COMPONENTS 1584534 resistor 6.2 kΩ 1 W 5 percent metal film axial lead

MPN
1584534
EAN-13
2050004936384
Order Code
17-9524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,001 in stock

TRU COMPONENTS 1584534 is a metal film resistor with a resistance value of 6.2 kO and is designed for axial lead mounting. This precision component is rated for a power dissipation of 1 watt and features a tolerance of 5 percent, making it suitable for applications where consistent and reliable performance is required under varying conditions. The metal film construction of the resistor ensures low noise, excellent temperature stability, and high accuracy in operation, which are critical for high-frequency circuits or precision electronic devices. Common engineering applications for this type of resistor include use in filtering circuits, signal processing, and various forms of impedance matching tasks in communications, instrumentation, and control systems. The product part number TC-MOR01SJ0622A10203 ensures easy reference for engineers and technicians specifying or replacing components in their designs.
Type Metal film resistor
Resistance 6.2kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot